12 Way Chass Socket Micro Buccanneer

12 Way Chass Socket Micro Buccanneer

MPN
PX0412/12S
Brand
Bulgin
Order Code
23-2718
Country of Origin
Tunisia

Discontinued


This 12-way circular chassis socket from the Micro Buccaneer 400 series connector system is ideal for applications where IP68 rating is required with a small overall size.
  • Panel mounting connector
  • Sealing caps maintain IP68 integrity for unmated connectors
  • Ideal for hostile environments
  • Free sockets mate with both in-line and panel plugs
  • 50V voltage rating
  • 1A current rating
  • 22mm diameter
  • Crimp termination
  • Gold-plated copper alloy contacts
  • -40°C to +80°C operating temperature

Trustpilot