11w Es Megaman Smooth Dimming

11w Es Megaman Smooth Dimming

MPN
F11GSUESDIM 128129
Brand
Megaman
Order Code
23-4282

Discontinued


Dimmerable Smooth Dimming Lamp, Compact Fluorescent Lamp Type, 11W Power Rating, 600lm Luminous Intensity, E27 Base, 10000hrs Rated Life, 2700K Colour Temperature, Warm White Bulb Finish, 51g Weight, High Performance Linear Dimming Capability, Dimmerable Range from 100% to 10%, Flicker-free Operation with Stable Light Output, Further Energy Savings for Each Step-down Dimming, Down to 10% Brightness Level Subject to Dimmer Specification, Megaman Dimmerable Series, Suitable for Study Rooms, Living Rooms, Dining Rooms, Bedrooms, Hotel Rooms and Restaurants, Supplied in Pack of 60
Type Bulb

Trustpilot