Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 11421 H0 Factory Gate

Order Code:  

55-5013

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 11421  Copy to clipboard EAN-13: 4013285114214
  • Country of Origin:
 Report an error

Discontinued

This H0 scale factory gate from Auhagen is a superb addition to any model set. The portal is no frills, but the entrance area is conveniently covered and the substructure clearly visible. The entrance can be closed with a wrought iron gate, lasered with very fine detailing from solid-coloured carton. A small workshop has been added on the right and a two-story production hall on the left.

Dimensions (L x W x D): 415 x 270 x 116mm.


  • For designing industrial areas
  • Scale: H0
  • Length: 415mm
  • Width: 270mm
  • Age group from 15 years
  • Manufacturer's part 11421

Reviews


Be the first to submit a review