Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hitec 113987 HS-7985MG G2 Premium Digital High Torque Coreless

Order Code:  

64-1498

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 113987  Copy to clipboard EAN-13: 0669962379854
 Report an error

Discontinued

A standard size digital servo with a torque value of 122Ncm. Suitable for use with a range of vehicles.


  • Metal gear box
  • Actuation time at 6.0V: 0.13s/60°
  • Connector system: JR socket
Operating Voltage 6V
Operating Speed 0.13sec/60°
Operating Torque 122Ncm
Control Digital
Bearings Double ball
Brushless N/A
Weight 62g

Reviews


Be the first to submit a review