Suntan TS170R1H104MSBFB0R 0.1uF 20% 50V Y5V P:5.08mm Radial Ceramic Capacitor

MPN
TS170R1H104MSBFB0R
Brand
Suntan
Order Code
11-3454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.068
100+ £0.066
1000+ £0.064
5000+ £0.0150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 19,258 in stockAdditional 20,000 due on 02/12/2026

A 0.1µF 50V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 5.08mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 100nF
Tolerance 20%
Voltage 50V
Pitch 5.08mm
Dielectric Y5V
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -25 to +85°C

Questions

*Question functionality currently disabled
Question by: Product code: 11-3454

Q. Can I use these as RFI suppression on a 6V DC 5-brush motor?

A. Hi Ian, thank you for your question. Yes you could use this.

Reviews

Be the first to submit a review

Trustpilot