Suntan TS170R2A103KSBBA0R 0.01uF 10% 100V X7R 2.54mm Radial Ceramic Capacitor

MPN
TS170R2A103KSBBA0R
Brand
Suntan
Order Code
11-3440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.147
100+ £0.100
1000+ £0.086
5000+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 6,830 in stockAdditional 5,000 due on 16/02/2027

A 0.01µF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 10%
  • Dielectric X7R
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 10nF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Dielectric X7R
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot