Suntan TS13DJ1H220MSB030R 22uf 50V Low Imp Electrolytic Capacitor

MPN
TS13DJ1H220MSB030R
Brand
Suntan
Order Code
11-2931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.090
10+ £0.059
100+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 13,623 in stockAdditional quantity lead time 6 months

A very long life, ultra low impedance electrolytic capacitor with excellent ripple current capability


Type Radial aluminium electrolytic
Capacitance 22µF
Tolerance 20%
Voltage 50V
Dimensions Ø5 x 12mm
Operating Temperature -55 to +105°C
Material Aluminium
Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot