Suntan TS13DE1J2R2MSB030R 2.2uF 63V +/-20% 5*11mm P:2mm Radial Alum Elec Cap

MPN
TS13DE1J2R2MSB030R
Brand
Suntan
Order Code
11-0209
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.0284
100+ £0.0184
500+ £0.0148
1000+ £0.0116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 19,580 in stockAdditional quantity lead time 6 months

This 2.2uF 63V ±20% 5x11mm Pitch 2mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications

  • Diameter: 5mm
  • Length (Height): 11mm
  • Pitch: 2mm
  • Load Life: 2000 Hours at 85°C
  • Type Radial leaded
    Capacitance 2.2µF
    Tolerance 20%
    Voltage 63V
    Dimensions 5 x 11mm
    Operating Temperature -40 to +85°C
    Material Aluminium
    Pitch 2mm

    Reviews

    Be the first to submit a review

    Trustpilot