10Way 1.25mm Wirebrd Molex 53047-1010

MPN
53047-1010
Brand
Molex
Order Code
22-3938

Discontinued


Wire-to-board header with 10 ways from the Molex 53047 series, 1.25mm pitch, single row.


  • Plug gender
  • 1A current rating
  • Straight orientation
  • Solder termination method
  • Phosphor bronze contact material
  • Tin contact plating
  • Nylon housing material, off-white colour
  • 125V voltage
  • 250Vac dielectric withstanding voltage
  • 20mR contact resistance
  • Locking windows provide secure mating
  • Supplied in tray

Questions

*Question functionality currently disabled
Question by: Product code: 22-3938

Q. does this work for connecting 9 pin ribbon cable to a strip board on one end and a bread board with another

A. Hi Rebekah, thanks for your question. This is unlikely. The item is just a header with 1.25mm pin spacing – most breadboards are 2.54mm spacing, so it wouldn’t fit.


Trustpilot