Personal Pocket Scope, Portable, 2MHz Bandwidth, 64x128 Pixel Screen, Run, Normal, Once, Roll, Slope Trigger Mode, 200ns to 1Hour/div in 32 Step Sweep Speed, 1 Channel, 8bits Resolution, 5mV/div to 20V/div at X1, 50mV/div to 200V/div at X10 Sensitivity, 9Vdc Adapter 300mA (Unregulated), 12Vdc (Regulated), 5 x 1.5V AA Alkaline Battery, NiCd/NiMH Rechargeable Battery Power Source, 10MS/s Sample Rate, Joystick Operation, 1MR Input Impedance, AC, DC and GND Input Coupling, 64x128 Pixel LCD, 256 Sample Signal Storage, Galvanic Isolated RS232 Output, 0°C to +50°C Temperature Range, Signal Markers for Volt and Time, Frequency Readout (Through Markers), Signal Storage and Recorder Function, Stand Alone Operation, X and Y Position Shift, Auto Power Off, Low Battery Indication, Battery Charge Circuit, 155mm Length, 100mm Width, 45mm Height, 395g Weight, Great for the Hobbyist or the Professional on the Move, Supplied in Carton of 20
- Up to 10MS/s sampling rate
- Up to 2MHz analogue bandwidth
- Sensitivity 0.1mV
- Galvanic isolated RS232 output for PC connectivity
- Joystick operation
- Easy to read, high-contrast 128 x 64 LCD screen with five layouts
- Full auto set up
- Wide range of measurements
- Choice of trigger modes
- audio power calculations
- Signal markers
- Frequency readout
- DVM readout with x10 option
- Signal storage and recorder function
- Stand alone operation
- X and Y position shift
- Auto power off
- Low battery indication
- Battery charge circuit
- Kit includes oscilloscope, insulated safety probe, user manual and RS-232 cable
| Bandwidth |
2MHzMHz |
| Audio |
power calculations |
| Battery |
charge circuit |
| Battery charge |
circuit |
| Frequency |
readout |
| Sensitivity |
0.1mv |