1066C Drain Gulley Grab 5ft x 5.1/4in

Monument 1068I Drain Gulley Grab with a 1.5m handle.

The hinged bowl cleans out mud, silt, leaves, stones, solid objects from manholes, gullies, septic tanks etc. Bowl opens and closes using tee handle at the top of the central shaft.

Scoop 135mm (5.1/4 in). dia.

Description Image Product Buy Pricing (Ex VAT) Type
Monument Drain 1066C Drain Gulley Grab 5ft x 5.1/4in
Monument Drain 1066C Drain Gulley Grab 5ft x 5.1/4in
Standard range
Order code: 96-7454
MPN: 1066C

Despatched within 4 working days - 5 in stockBack-order availability date - 27/10/2026
1+ £205.92
Price per unit Ex VAT
Drain
Monument Drain 1068I Drain Gulley Grab 5ft x 3.1/2in
Monument Drain 1068I Drain Gulley Grab 5ft x 3.1/2in
Standard range
Order code: 96-7455
MPN: 1068I

Despatched within 4 working days - 15 in stockBack-order availability date - 27/10/2026
1+ £193.97
Price per unit Ex VAT
Drain

Trustpilot