Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics 9406400002 1050 Ohm 1H -30°c to +110°c Inductive Speed Sensor

Order Code:  

51-8916

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 9406400002  Copy to clipboard
 Report an error

Discontinued

This sensor uses inductivity to detect the rotational speed of a magnetically conductive material. The device has been developed and manufactured according to the stringent specifications of the automotive industry and is ideal for use in cars, commercial vehicles or in industrial electronics.
  • Sensitivity 0.53H
  • Mounting hole Ø M18 x 1.5mm
  • Shaft length: 34 mm
  • High quality product
  • No contact required
Type Speed sensor
Housing Plastic
Termination Pin
Operating Temperature -25 to +110°C
Supply Current N/A
Supply Voltage N/A

Reviews


Be the first to submit a review