100kHz Precision LCR Meter

GW Instek Brand: GW Instek

GW Instek introduces the brand new high precision LCR meter - LCR-6000 series, which, with five models, has a test frequency range extending from 2kHz/20kHz/100kHz/200kHz/300kHz (maximum) and with 0.05% basic accuracy. The compact size design, 2U height and 1/2 rack, is one of the practical features of the series which is the optimum space saver suitable for either bench top or system rack. The compacted LCR-6000 series with abundant features is absolutely the excellent tool for R&D, production test, IQC, etc. on implementing each test stages for passive components.


The LCR-6000 series provides rich functionalities with the compact size. First of all, the entire series adopts 3.5-inch colour LCD and features opulent display parameters. In addition to simultaneously displaying setting criteria and measurement results, the series increases two additional monitoring parameters. In other words, there are four parameters, primary/secondary and two monitoring, simultaneously shown on the screen that tremendously enhances the measurement efficiency. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL judgment to facilitate a rapid and convenient test result.

Description Image Product Buy Pricing (Ex VAT) Type Display Type
GW Instek LCR-6100 100kHz Precision LCR Meter
GW Instek LCR-6100 100kHz Precision LCR Meter
Standard range
Order code: 12-8412
MPN: LCR-6100

Despatched within 4 working days - 1 in stock
1+ £1751.12
Price per unit Ex VAT
LCR meter Digital
GW Instek LCR-6002 2kHz Precision LCR Meter
GW Instek LCR-6002 2kHz Precision LCR Meter
Extended range
Order code: 12-8422
MPN: LCR-6002

Available to back orderBack order, lead time 11 days
1+ £1020.79
Price per unit Ex VAT
LCR meter Digital

Trustpilot