1 Gang 3 Pole Fan Isolation Switch

1 Gang 3 Pole Fan Isolation Switch

MPN
WA020
Brand
Click
Order Code
23-0904

Discontinued


Fan Isolation Switch, 1 Gang, 3 Poles, 250V Voltage Rating, 10A Current Rating, Off-White Colour, Flush/Surface Mounting, Stylish Wide ON/OFF Switch, Supplied Complete with M3.5 Mounting Screws, Requires either a 16mm Flush Box or Surface Mount Box
  • Stylish wide On/Off switch Rocker switch is worded on/off/isolator, a three bladed fan sign is also shown.
  • 1-gang, 3-pole
  • Supplied complete with M3.5 mounting screws
  • Requires either a 16mm flush box (order code 23-0950) or surface mount box (order code 23-1570)
  • Available in off white
  • Dimensions 84(L) x 84(W) x 10(D)mm excluding rocker
  • BS3676 approved
Type Fan Isolation Switch
Colour Off-White
Current Rating 10A
Mounting Flush/Surface

Trustpilot