1/2in Hex Bit Impact Socket 10mm

Teng Brand: Teng

The Teng 1/2in Drive Hex Bit Impact Socket is made from chrome molybdenum with a black finish. Fitted with a locking pin and retaining ring facility.

Each socket is individually branded and size marked for quick identification.

This Teng 1/2in Drive Hex Bit Impact Socket has the following specification:

Size: 10mm
Length: 78mm

Description Image Product Buy Pricing (Ex VAT) Type
Teng 921510-C 1/2in Hex Bit Impact Socket 10mm
Teng 921510-C 1/2in Hex Bit Impact Socket 10mm
Standard range
Order code: 97-3724
MPN: 921510-C

Despatched within 4 working days - 5 in stock
1+ £21.22
Price per unit Ex VAT
Socket
Teng 921514-C 1/2in Hex Bit Impact Socket 14mm
Teng 921514-C 1/2in Hex Bit Impact Socket 14mm
Standard range
Order code: 97-3725
MPN: 921514-C

Despatched within 2 working days - 2 in stock
1+ £21.22
Price per unit Ex VAT
Socket

Trustpilot