Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bungard 050306E33 FR4 PCB Single Sided 160mm x 100mm x 1.5mm

Bungard 050306E33 FR4 PCB Single Sided 160mm x 100mm x 1.5mm

Order Code:  

50-5388

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 050306E33  Copy to clipboard EAN-13: 4016138222784
 Report an error

Discontinued

High quality copper clad printed circuit board (PCB) from Bungard. The original Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.


  • Single-sided
  • Copper thickness 35µm
  • No photo-resist
  • Epoxy
  • Length 160mm
  • Width 100mm
  • Manufacturer's part 050306E33

Reviews


Be the first to submit a review