Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Faithfull 00545050TB Low Tack Masking Tape 50mm x 50m

Order Code:  

95-8132

  Copy to clipboard
Brand: Faithfull  Copy to clipboard MPN: 00545050TB Copy to clipboard EAN-13: 5023969279855
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 2 days
20 in Stock, despatched same dayAdditional quantity lead time 2 days

This Faithfull Low tack masking tape provides a useful alternative to the standard equivalent and is ideal for applying on delicate surfaces or if leaving in place for more than 24 hours.

Width: 50mm

Length: 50M


Type Low tack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review