0.68uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

MPN
C242A684J2SC450
Brand
Faratronic
Order Code
08-0315
Country of Origin
China

Discontinued


A 680nF 100V box-type metallised polyester film capacitor with a stacked construction. The features and performance of this capacitor make it suitable for such typical applications as by-passing, blocking, coupling/decoupling in pulse logic and timing circuits, compact fluorescent lamps, inverter for LCD monitors, automotive DC motor suppression, etc.


  • Pitch 5mm
  • Epoxy resin sealing
  • High dv/dt ability
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 680nF
Tolerance 5%
Voltage 100V
Material Polyester
Dimensions 7.2 x 6 x 11mm
Operating Temperature -55 to +125°C
Pitch 5mm

Alternatives (1)


Trustpilot