Christmas Opening Hours and Delivery Dates here
0.5A Fn406-0.5/0.2 PCB Filter

0.5A Fn406-0.5/0.2 PCB Filter

Order Code:

26-4520

Brand: Schaffner EMC MPN: FN406-0.5/02

Discontinued


Compact PCB Mounting EMC Filter, Schaffner FN406, Single Phase, 250Vac Voltage, 0.5A Current, 373uA Leakage Current, 24mH Inductance, 100nF X Capacitance, 2.2nF Y Capacitance, 1M Resistance, 0 to 400Hz Frequency, This PCB Mounting EMC Filter Offers High Performance in a Compact Form and is Ideal for Equipment Applications where Space is at a Premium, Footprint of Just 15 x 45mm Reduces PCB Area, Height Similar to Components Used in Circuits such as Switched Mode Power Supplies, Aluminium Housing Provides Excellent RF Shielding Against Coupling Effects from Nearby Components, Approved to VDE, SEV, UL and CSA

Trustpilot