A 0 to 1A / 0 to 5A moving-coil laboratory Ammeter from RVFM.
- 0 to 1A / 0 to 5A dual range laboratory bench Ammeter
- Large display size
- Size 125 x 80 x 80mm
- Scale length 60mm
- Mirror scale helps eliminate paralax errors
- 4mm terminals accept 4mm plugs, wire or spade terminals
- Single and dual scale models available
- DC current only
Type |
Ammeter |
Range |
0 to 1A/5A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.