Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LogiLink® WL0084E Wireless LAN USB 2.0 Nano Adaptor 802.11n

Order Code:  

49-0849

 
Brand: LogiLink  MPN: WL0084E  EAN-13: 4052792000955
 Report an error

Discontinued

This Wireless LAN USB 2.0 Nano Adaptor 802.11n from LogiLink® has been manufactured with an Ultra-Nano size design, making it the ideal USB Adaptor for locations where space is limited.

Equipped to produce high-speed transfer rates of up to 150 Mbit/s, while able to support IEEE 802.11b, IEEE 802.11g and IEEE 802.11n standards; the WEP, WPA and WPA2 encryption provides additional optimal security.


  • Realtek RTL8188EUS chipset
  • Suitable for travelling
  • 2400 2483.5 MHz frequency range
  • USB 2.0 (USB 1.1 compatible) connector
  • WPS (WiFi Protected Setup) software
  • Manufacturer's part WL0084E
Data Rate 150
Radio technology 2.4GHz
Type (manufacturer type) WL0084B
USB connection Yes
WLAN Yes
WPS Software

Reviews


Be the first to submit a review