Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® NP0036 Patch Panel 19" CAT5e 24-Port Shielded

Order Code:  

49-1026

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: NP0036  Copy to clipboard EAN-13: 4260113567951
  • Country of Origin: Taiwan
 Report an error

Discontinued

This Patch Panel CAT5e 24-Port from LogiLink® is a desktop version with 24x RJ45 sockets, manufactured to a high standard using sheet steel and painted in 7035. Cable installation is achieved via the LSA strips.


  • Compliance with CAT5e standard
  • For placement in 19in rack/closet
  • Colour coded according to EIA/TIA 568 A&B
  • Integrated strain relief
  • Ground cable installation settlement
  • Manufacturer's part NP0036
Connections 24 LAN ports
Data Rate 100Mbits/s
Network specification CAT 5e

Reviews


Be the first to submit a review