Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0048 Mouse Optical Wireless 2.4 GHz Mini Green

Order Code:  

49-0638

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0048  Copy to clipboard EAN-13: 4260113573136
 Report an error

Discontinued

LogiLink's® Mini Green Optical Wireless Mouse is a notebook mouse that has been designed with an optical sensor and 1600DPI scanning for accuracy and speed. Manufactured with 2.4GHz technology and equipped with a Micro USB dongle for automatic connection - the dongle can be stored inside the mouse.


  • 3 buttons, vertical scroll wheel
  • 2x AA batteries (included)
  • 1000/1600DPI resolution
  • 2.4GHz wireless technology, 48 channels
  • Nano USB dongle with Autolink
  • 3-step power saving mode
  • 6-10m range
  • Plug & Play
  • Manufacturer's part ID0048
Colour Green
Illuminated No
No. of Buttons 3
Resolution 1600dpi
Sensor Type Optical
Connection USB
Transfer Type Wireless
Max Range 10m
Polling Rate N/A

Reviews


Be the first to submit a review