Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LogiLink® PA0050 Mobile Bank 6000mAh

Order Code:  

49-0918

 
Brand: LogiLink  MPN: PA0050  EAN-13: 4052792003673
 Report an error

Discontinued

This Mobile Battery Bank 6000mAh White from LogiLink® is the prefect solution for mobile phones and tablets with high power consumption, as this small, powerful battery offers 5V/1A of output per port and can charge up to two USB devices at the same time.

Compatible with almost all smartphones (iOS, Android, BlackBerry and Symbian OS), this compact battery is ideal for using when on the move and has an integrated LCD that displays the charging status.


  • White colour
  • 5V, 500-1000mA input
  • 6000mAh capacity
  • Overcharge, deep discharge and short circuit protection
  • Manufacturer's part PA0050
Capacity 6000mAh
Current 1000mA
Voltage 5V

Reviews


Be the first to submit a review