Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® HS0002 Stereo Headset Earphones With Microphone

Order Code:  

49-0627

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: HS0002  Copy to clipboard EAN-13: 4260113563595
 Report an error

Discontinued

LogiLink's® HS0002 Stereo Headset Earphones have been designed with lightness and comfort in mind, making them the ideal choice for video conferencing, Internet usage (Skype) and gaming. Equipped with both a microphone and a headphone plug, along with an extra long 3m cable featuring a volume control.


  • 2x 3.5mm phone jack
  • Connector colours standardized according to PC99
  • 9x7/58 +- 2dB microphone
  • 32 Ohm @ 1kHz impedance
  • 105 dB/mW sensitivity
  • 8 to 22,000Hz frequency
  • 171 x 248 x 53mm packing dimension
  • 0.11kg packing weight
  • 540 x 260 x 340mm carton dimension
  • 6kg carton weight
  • Manufacturer's part HS0002
Frequency Range (Headphone) 8 to 22000Hz
Frequency Range (Microphone) 30 to 16000Hz
Volume Control Yes
Connection 2x 3.5mm jack plug
Headphone Mute No
Colour Black
Cable Length 1.8m

Reviews


Be the first to submit a review