Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® NS0029 Fast Ethernet 19" Switch With 16-Port

Order Code:  

49-1114

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: NS0029  Copy to clipboard EAN-13: 4260113572917
 Report an error

Discontinued

This Fast Ethernet 19in Switch with 16-Port from LogiLink® has been designed with 16x RJ45 female ports and supports IEEE802.3 and IEEE802.3u standards.

Equipped with a high-speed ethernet 19in switch and able to fit into any standard 19in rack (mounting kit included). When in full-duplex operation, maximum transfer rates of 20 or 200 Mbit/s can be achieved, while bright LEDs show power, link and activity.


  • Store and forward switching method
  • Auto MDI/MDI-X
  • Manufacturer's part NS0029
Auto-uplink at each port Yes
Data Rate 100Mbits/s
Dimensions (L x W x H) 140 x 340 x 45mm
Number of 10/100 MB/s ports 16
Type (manufacturer type) NS0029

Reviews


Be the first to submit a review