Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® UA0108 Extension Cable With 4-Port USB 2.0 Hub 12m

Order Code:  

49-1069

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: UA0108  Copy to clipboard EAN-13: 4260113573242
 Report an error

Discontinued

This Extension Cable with 4-Port USB 2.0 Hub from LogiLink® remains high in both quality and performance, yet low in power consumption, and is designed to extend the distance from a hub to a computer by up to 12m. In fact, the repeater cable (included) allows your USB 2.0 cable length to reach up to 60m - you can connect up to 5 repeater cables together (5 x 12m), whilst maintaining a speed of up to 480Mbps.


  • White colour
  • Shielding protects from electromagnetic interference
  • 1x USB A male and 4x USB A female connectors
  • 20AWGx2C, 26AWGx1P, UL2725
  • Manufacturer's part UA0108
Type Extension cable hub
Interface USB 2.0
No. of Outputs 4

Reviews


Be the first to submit a review