Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® AA0020 Extension Cable for Dock Connector

Order Code:  

49-0710

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: AA0020  Copy to clipboard EAN-13: 4052792001655
 Report an error

Discontinued

This Extension Cable for Dock Connector from LogiLink® has been specifically designed to provide an extension for your dock connector and reaches up to 1m in distance. Suitable for iPod®, iPhone® & iPad®


  • White colour
  • Dock female and male connectors
  • 16 pins, audio/video transmission
  • 1m cable length
  • Manufacturer's part AA0020
Adapter type USB 2.0
Cable Length 1m
Cable Type Data cable, Audio cable, Charger lead
Colour White
Compatible with Apple devices iPad, iPhone, iPod
Connector/Input type A Apple dock socket
Monitor cable type Apple dock
Type B (or outputs) Apple dock plug

Reviews


Be the first to submit a review