Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Jubilee® 0XMS Clip 0X Mild Steel 18-25mm
Image Representative of Range

Jubilee® 0XMS Clip 0X Mild Steel 18-25mm

Order Code:  

33-5448

  Copy to clipboard
Brand: Jubilee  Copy to clipboard MPN: 0XMS Copy to clipboard EAN-13: 5016598001041
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.721

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 10 monthsContact us for lead times
Out of StockPlease contact us for lead time

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Mild steel (MSZP)
  • Adjustment range 18 to 25mm
  • Width of band 13mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly
Lifetime Warranty No
Material Zinc plated steel
Type Hose clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review