Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Jubilee® 000MS Clip 000 Mild Steel 9.5-12mm

Order Code:  

33-5416

  Copy to clipboard
Brand: Jubilee  Copy to clipboard MPN: 000MS Copy to clipboard EAN-13: 5016598001003
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.730

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/07/2024

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Mild steel (MSZP)
  • Adjustment range 9.5 to 12mm
  • Width of band 9mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly
Material Zinc plated steel
Type Hose clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review