Zip Switch Mini Push Button T632 1-Pole On/Off 24V DC 50mA 6.5mm

Order Code:

50-1056

Brand: Zip Switch MPN: T632 EAN-13: 2050000223952
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
676 in stock, despatched in 4 working days

Touch button with short actuation travel for PCB mounting (working contact). This switch is mainly in used data, digital, computer, instrumentation and control applications. Momentary action


  • Activation travel 0.25mm

Touch button with short actuation travel for PCB mounting (working contact).
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Action Off / on
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot