Zettler Electronics Relay Modules PCB relay 619668

This group of parts consists of high-quality PCB relays manufactured by Zettler Electronics.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Resistance (coil) Type Switching Current Length Width Height Connection Contact Material Contact Type Control Mode Dim Durability Fall Time Max. switching capacity Max. temperature Min. temperature Response Time
Zettler Electronics AZDC110-1AE-12DF PCB Relay 12V DC 16A 1PC High Quality
Zettler Electronics AZDC110-1AE-12DF PCB Relay 12V DC 16A 1PC High Quality
Standard range
Order code: 08-3715
MPN: AZDC110-1AE-12DF

3 in stock, despatched in 4 working days
1+ £5.43
Price per unit Ex VAT
12V DC 360Ω PCB relay 16A 29.3mm 12.7mm 19mm Solder pins AgSnO2 1 maker monostable, 1 coil (L x W x H) 29.3 x 12.7 x 19 mm 3 x 10E7 5ms 3000W +105°C -40°C 10ms
Zettler Electronics AZDC110-1AE-24DF PCB Relay 24V DC 16A 1pc
Zettler Electronics AZDC110-1AE-24DF PCB Relay 24V DC 16A 1pc
Extended range
Order code: 08-3716
MPN: AZDC110-1AE-24DF

1,380 available to back orderBack-order availability date - 13/12/2025
1+ £5.45
Price per unit Ex VAT
24V DC 1440Ω PCB relay 16A 29.3mm 12.7mm 19mm Solder pins AgSnO2 1 maker monostable, 1 coil (L x W x H) 29.3 x 12.7 x 19 mm 3 x 10E7 5ms 3000W +105°C -40°C 10ms


Trustpilot