Zettler Electronics AZDC110-1AE-12DF PCB Relay 12V DC 16A 1PC High Quality

Order Code:

08-3715

Brand: Zettler Electronics MPN: AZDC110-1AE-12DF EAN-13: 2050006578001
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Zettler Electronics AZDC110-1AE-12DF is a PCB relay offering a 12 V DC coil voltage and a 16 A current rating, making it suitable for high-power applications. This mini relay is designed for printed circuit board mounting, providing compact and reliable switching performance. Typical applications include industrial control systems and consumer electronics where space and efficiency are crucial.
Type PCB relay
Coil Voltage 12V DC
Switching Current 16A
Length 29.3mm
Width 12.7mm
Height 19mm
Connection Solder pins
Contact Material AgSnO2
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 29.3 x 12.7 x 19 mm
Durability 3 x 10E7
Fall Time 5ms
Max. switching capacity 3000W
Max. temperature +105°C
Min. temperature -40°C
Resistance (coil) 360Ω
Response Time 10ms

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot