Zettler Electronics Relay Modules PCB relay 619655

The components manufactured by Zettler Electronics comprise a range of PCB relays designed for switching applications, suitable for various voltage and current specifications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Switching Current Max. pick-up voltage Max. switching capacity Min. pick-up voltage Resistance (coil) Type Length Width Height Contact Material Contact Type Control Mode Dim Durability Max. temperature Min. temperature Response Time Switching voltage (max.)
Zettler Electronics AZ7709-1AE-12DSEF PCB Relay 12V DC 5A 1 Maker 1pc
Zettler Electronics AZ7709-1AE-12DSEF PCB Relay 12V DC 5A 1 Maker 1pc
Standard range
Order code: 08-3641
MPN: AZ7709-1AE-12DSEF

1 in stock, despatched in 4 working days
5+ £1.18
Price per unit Ex VAT
12V DC 5A 15.6V DC 150W 9V DC 720Ω PCB relay 18.90mm 10.70mm 15.70mm AgSnO2 1 maker monostable, 1 coil (L x W x H) 18.90 x 10.70 x 15.70 mm 1 x 10E7 +85°C -40°C 8ms 30V DC
Zettler Electronics AZ7709T-1AE-24DSEF PCB Relay 24V DC 10A 1pc
Zettler Electronics AZ7709T-1AE-24DSEF PCB Relay 24V DC 10A 1pc
Standard range
Order code: 08-3643
MPN: AZ7709T-1AE-24DSEF

2 in stock, despatched in 4 working days
3+ £1.71
Price per unit Ex VAT
24V DC 10 31.2V DC 300W 18V DC 2800Ω PCB relay 18.90mm 10.70mm 15.70mm AgSnO2 1 maker monostable, 1 coil (L x W x H) 18.90 x 10.70 x 15.70 mm 1 x 10E7 +85°C -40°C 8ms 30V DC


Trustpilot