Zettler Electronics AZ7709-1AE-12DSEF PCB Relay 12V DC 5A 1 Maker 1pc

Order Code:

08-3641

Brand: Zettler Electronics MPN: AZ7709-1AE-12DSEF EAN-13: 2050006598726
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Zettler Electronics AZ7709-1AE-12DSEF is a PCB mount relay featuring a 12 V DC coil and a 5 A switching capacity. This mini relay is ideal for printed circuit board applications where space-saving components are necessary. It is commonly used in consumer electronics and automotive applications.
Type PCB relay
Coil Voltage 12V DC
Switching Current 5A
Length 18.90mm
Width 10.70mm
Height 15.70mm
Contact Material AgSnO2
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 18.90 x 10.70 x 15.70 mm
Durability 1 x 10E7
Max. pick-up voltage 15.6V DC
Max. switching capacity 150W
Max. temperature +85°C
Min. pick-up voltage 9V DC
Min. temperature -40°C
Resistance (coil) 720Ω
Response Time 8ms
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot