Zettler Electronics AZ7709T-1AE-24DSEF PCB Relay 24V DC 10A 1pc

Order Code:

08-3643

Brand: Zettler Electronics MPN: AZ7709T-1AE-24DSEF EAN-13: 2050006598740
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

The Zettler Electronics PCB relay, model AZ7709T-1AE-24DSEF, operates at 24 V DC with a 10 A rating. It is a mini relay designed for surface mount applications on printed circuit boards. This relay is typically used in automated systems and electronic control applications.
Type PCB relay
Coil Voltage 24V DC
Switching Current 10
Length 18.90mm
Width 10.70mm
Height 15.70mm
Contact Material AgSnO2
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 18.90 x 10.70 x 15.70 mm
Durability 1 x 10E7
Max. pick-up voltage 31.2V DC
Max. switching capacity 300W
Max. temperature +85°C
Min. pick-up voltage 18V DC
Min. temperature -40°C
Resistance (coil) 2800Ω
Response Time 8ms
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot