Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07560RL 0603 SMD Resistor 560 Ohm 1% 250mW Thick Film

Image Representative of Range

Yageo RC1206FR-07560RL 0603 SMD Resistor 560 Ohm 1% 250mW Thick Film

Order Code:

20-8094

Brand: Yageo MPN: RC1206FR-07560RL EAN-13: 2050008699889
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC1206FR-07560RL represents a 0603 SMD chip resistor with a resistance value of 560 ohms and a tolerance of 1%. This component is designed with thick film technology, providing a power rating of 250 milliwatts, which ensures reliable performance in various electronic circuits. Commonly used in filtering, power management, and impedance matching applications, this resistor maintains stability and precision under diverse environmental conditions. Suitable for integration in both consumer electronics and industrial devices, the Yageo RC1206FR-07560RL lends itself well to scenarios requiring precise current regulation and signal conditioning. The component is identified by the alternate description number 2777537, meeting the standards expected in automotive and telecommunications applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot