Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0747RL 0603 SMD Resistors 47 Ohm 1% Tolerance

Image Representative of Range

Yageo RC1206FR-0747RL 0603 SMD Resistors 47 Ohm 1% Tolerance

Order Code:

20-8091

Brand: Yageo MPN: RC1206FR-0747RL EAN-13: 2050008698455
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC1206FR-0747RL is a high-quality chip resistor designed for precision applications, featuring a resistance value of 47 ohms with a 1% tolerance. With its compact 0603 Surface-Mount Device (SMD) package, this resistor is well-suited for use in dense electronic circuits, where space conservation is critical. The robust construction and precise impedance of the RC1206FR-0747RL make it ideal for applications in signal processing, telecommunications, and automotive electronics, where reliable performance is essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot