Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07560RL Resistors 0603 SMD 560Ohm 1% Thick Film

Image Representative of Range

Yageo RC0805FR-07560RL Resistors 0603 SMD 560Ohm 1% Thick Film

Order Code:

20-8033

Brand: Yageo MPN: RC0805FR-07560RL EAN-13: 2050008690206
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0805FR-07560RL is a high-quality 0603 SMD chip resistor, offering a precise resistance of 560 ohms with a tolerance of 1% thanks to its thick film construction. This component is designed to deliver stable performance in a variety of electronic circuits by providing consistent impedance, making it ideal for signal processing, filtering, and attenuation applications. Typically employed in consumer electronics, automotive systems, and industrial equipment, the RC0805FR-07560RL is particularly suited for use in densely packed PCBs where space is at a premium. As part of the Yageo resistor series, it ensures reliability and performance consistency, in alignment with professional standards required for modern electronic design.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot