Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0733RL SMD Resistor 0603 Precision thick film 33 Ohm

Image Representative of Range

Yageo RC0805FR-0733RL SMD Resistor 0603 Precision thick film 33 Ohm

Order Code:

20-8020

Brand: Yageo MPN: RC0805FR-0733RL EAN-13: 2050008688944
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0805FR-0733RL is a surface-mount chip resistor designed for precision applications, exhibiting a resistance of 33 ohms within a 0603 package. This thick film resistor is widely used for applications requiring stable thermal performance and reliability within compact electronic devices, thanks to its notable impedance characteristics. Engineers often utilise the RC0805FR-0733RL in signal processing, telecommunications, and automotive electronics due to its ability to maintain performance under varying environmental conditions. As an integral component in sophisticated electrical circuits, it supports impedance matching and current regulation efficiently.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot