Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07150KL 0603 SMD Resistors 150kΩ 1% Tolerance 125mW

Image Representative of Range

Yageo RC0805FR-07150KL 0603 SMD Resistors 150kΩ 1% Tolerance 125mW

Order Code:

20-7994

Brand: Yageo MPN: RC0805FR-07150KL EAN-13: 2050008694112
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0805FR-07150KL is a precision chip resistor specifically designed for surface-mount technology applications, presented in the 0603 package type. This resistor offers a 150kO resistance with a tight tolerance of 1%, ensuring reliable and accurate performance within various electronic circuits. It has a power rating of 125mW, making it suitable for a wide range of applications, including those that require efficient energy usage and compact circuit designs. Engineers often utilise this type of resistor in impedance matching, signal processing, and filtering tasks, where precise control over electrical characteristics is crucial.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot