Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0718KL 0603 SMD Resistors 18k Ohm 1 percent tolerance

Image Representative of Range

Yageo RC0402FR-0718KL 0603 SMD Resistors 18k Ohm 1 percent tolerance

Order Code:

20-7886

Brand: Yageo MPN: RC0402FR-0718KL EAN-13: 2050008672356
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0402FR-0718KL is a surface-mounted device (SMD) resistor classified under the 0603 package type, which is well-regarded for its compact form factor and reliable performance. This chip resistor features a resistance of 18 kiloohms with a 1 percent tolerance, ensuring precise impedance control in circuit designs. It is ideal for a variety of engineering applications, including precision electronic devices, signal processing circuits, and high-density PCB assemblies, where space-saving components are essential. Well-suited for both prototyping and mass production environments, this resistor offers excellent stability and performance consistency, making it a preferred choice for professional engineers and designers.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot