Easter Opening Hours and Delivery Dates here

Yageo MF0207F68KH Metal Film Resistors 68kOhm 0.6W 1% Axial Lead

Order Code:

20-7858

Brand: Yageo MPN: MF0207F68KH EAN-13: 2050003807098
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
810 in stock, despatched in 4 working days

Yageo MF0207F68KH is a high-precision metal film resistor with a resistance value of 68 kOhm, manufactured to provide a reliable impedance level across various electrical circuits. This component is designed with a power rating of 0.6 Watts and a tolerance of 1%, ensuring minimal deviation from its specified resistance, making it suitable for applications requiring exact resistance values. It features axial leads for through-hole mounting, allowing for easy integration into printed circuit boards in both consumer electronics and industrial devices. Engineers use these resistors typically in signal processing, measurement systems, and other applications where stable and accurate voltage and current measurements are crucial.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot