Easter Opening Hours and Delivery Dates here

Yageo MF0207F3R3H Metal Film Resistor 3.3 Ohms 1% Tolerance 0.6W

Order Code:

20-7843

Brand: Yageo MPN: MF0207F3R3H EAN-13: 2050003798464
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,375 in stock, despatched in 4 working days

Yageo MF0207F3R3H is a precision metal film resistor with a resistance of 3.3 ohms and a tight tolerance of 1%, ideal for applications requiring precise electrical performance. With a power rating of 0.6 watts, this resistor is suitable for use in a variety of electronic circuits, providing accurate impedance control and stability even under varying environmental conditions. Commonly employed in telecommunications, audio equipment, and instrumentation, the Yageo MF0207F3R3H offers reliable performance essential for maintaining the integrity of signal processing tasks. The resistor's robust construction ensures longevity, making it a dependable choice for engineers looking to ensure consistent circuit functionality.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot