Easter Opening Hours and Delivery Dates here

Yageo MF0207F330RH Metal Film Resistors Resistance: 330 Ohms 0.6W 1%

Order Code:

20-7832

Brand: Yageo MPN: MF0207F330RH EAN-13: 2050003797917
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,790 in stock, despatched in 4 working days

Yageo MF0207F330RH is a precision metal film resistor with a resistance value of 330 ohms, a power rating of 0.6 watts, and an accuracy tolerance of 1 per cent, making it suitable for applications requiring reliable and stable performance under varied conditions. This component features excellent thermal stability and low noise, attributed to its metal film construction, which makes it ideal for use in electronic circuits where precise impedance control is necessary. Engineers commonly use these resistors in applications such as audio equipment, instrumentation, and sophisticated control systems, where accuracy and long-term reliability are paramount. The Yageo MF0207F330RH, also referred to with part number MF0207FTE52-330R, serves as an essential component in both commercial and industrial circuit designs.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot