Easter Opening Hours and Delivery Dates here

Yageo MF0207F2KH Metal Film Resistor 2K Ohm 0.6W Axial Stable Precision

Order Code:

20-7825

Brand: Yageo MPN: MF0207F2KH EAN-13: 2050003797832
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16,440 in stock, despatched in 4 working days

Yageo MF0207F2KH is a high-precision metal film resistor with a resistance value of 2 kilo-ohms and a power rating of 0.6 watts, designed in an axial form factor for stable performance. This component, referenced under alternate description 1417622, features tight tolerance and low temperature coefficient, making it ideal for use where precision is vital. Its primary applications include signal processing, instrumentation, and other electronic circuits where stable and accurate resistance is essential. Engineers choose these resistors for their reliability in managing impedance and maintaining consistent performance across various environmental conditions.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot