Yageo CFR25J680KH  Carbon Film Resistor 0.25W 680kΩ 5% Tolerance

Image Representative of Range

Yageo CFR25J680KH Carbon Film Resistor 0.25W 680kΩ 5% Tolerance

Order Code:

20-7774

Brand: Yageo MPN: CFR25J680KH EAN-13: 2050003807289
Qty Unit Price (Ex VAT)
1+ £0.0178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,023 in stock, despatched in 4 working days

Yageo CFR25J680KH is a carbon film resistor with a resistance value of 680 kilohms and a power rating of 0.25 watts. This resistor has a tolerance of 5%, which makes it suitable for applications where moderate precision is acceptable. Commonly used in electronic circuits, it is ideal for impedance matching, voltage division, and current limiting. The construction utilises a carbon film type, which provides stable performance across various thermal conditions, making it a reliable choice for engineers designing circuits for diverse environments, including those documented in Conrad's catalogues for both Autumn 2025 and Winter 2025. Known with alternate descriptions such as CFR-25JT-52-680K and part number 1417731, this resistor is a standard component in numerous electronic projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot