Yageo CFR25J130RH Carbon Film Resistor 130 Ohm 0.25W Tolerance 5%

Image Representative of Range

Yageo CFR25J130RH Carbon Film Resistor 130 Ohm 0.25W Tolerance 5%

Order Code:

20-7728

Brand: Yageo MPN: CFR25J130RH EAN-13: 2050003806633
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,787 in stock, despatched in 4 working days

Yageo CFR25J130RH is a high-quality carbon film resistor, designed with a resistance value of 130 ohms and a power rating of 0.25 watts, making it suitable for various electronic applications where precise and reliable impedance control is required. With a tolerance of 5%, this resistor ensures consistent performance, making it ideal for use in circuits where moderate accuracy is acceptable. Commonly utilised in consumer electronics, telecommunications, and computing equipment, this resistor plays a critical role in controlling current flow and limiting voltage across components. Known for its stability and durability, Yageo's carbon film resistor series remains a popular choice amongst engineers for designing well-regulated electrical systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot