Yageo CFR25J Carbon Film Resistor 220k Ohm 0.25W 1417697

Image Representative of Range

Yageo CFR25J Carbon Film Resistor 220k Ohm 0.25W 1417697

Order Code:

20-7742

Brand: Yageo MPN: CFR25J220KH EAN-13: 2050003806787
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,498 in stock, despatched in 4 working days

Yageo CFR25J is a Carbon Film Resistor with a resistance of 220k ohm and a power rating of 0.25 watts, designated under the Manufacturer's Part Number CFR-25JT-52-220K. This resistor, also known by alternate description 1417665, is designed for standard impedance control in electrical circuits, offering reliable performance in various typical engineering applications such as signal processing, voltage regulation, and current limiting. Its carbon film construction provides stability and precision, making it suitable for use in both Conrad Autumn and Winter 2025 catalogues, identified by product codes 02050003799478 and 02050003806787. Due to its compact form and efficient thermal management, the CFR25J is ideal for both prototype development and high-volume production in consumer electronics and industrial equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot