Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB274 Capacitor 1206 SMD X7R 270nF 10% 50V

Image Representative of Range

Yageo CC1206KRX7R9BB274 Capacitor 1206 SMD X7R 270nF 10% 50V

Order Code:

20-7701

Brand: Yageo MPN: CC1206KRX7R9BB274 EAN-13: 2050008840182
Qty Unit Price (Ex VAT)
1+ £200.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB274 is a ceramic capacitor designed with a surface-mount 1206 package, exhibiting a capacitance of 270 nanoFarads with a tolerance of 10%. It is constructed using a Class 2 X7R dielectric, which makes it ideal for applications requiring stable capacitance under varying temperature conditions, from -55°C to +125°C, with a rated voltage of 50 volts. Commonly employed in filtering, decoupling, and timing circuits, this capacitor is frequently utilised in telecommunications, automotive electronics, and consumer electronics where reliability and space efficiency are paramount. The product identification 2796667 further aids in its specification and procurement within Yageo extensive range of electronic components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot